TC621HCOA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
1 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Sensors, Transducers\Temperature Sensors - Thermostats - Solid State
Программируемый термостат Active Low Push-Pull 8-SOIC
Технические параметры
Accuracy | В±3В°C |
Base Product Number | TC621 -> |
Current - Output (Max) | 1mA |
Current - Supply | 270ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | 0В°C ~ 70В°C |
Output | Active Low |
Output Function | /OverTemp, /UnderTemp |
Output Type | Push-Pull |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Selectable Hysteresis | Yes |
Supplier Device Package | 8-SOIC |
Switching Temperature | Programmable |
Trip Temperature Threshold | Cold, Hot |
Voltage - Supply | 4.5V ~ 18V |
Accuracy: | +/-3 C |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Packaging: | Tube |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Temperature Switch |
Series: | TC621 |
Subcategory: | Sensors |