SN74ABT16843DL

SN74ABT16843DL
Изображения служат только для ознакомления,
см. техническую документацию
980 руб.
от 20 шт.780 руб.
от 40 шт.711 руб.
от 100 шт.576.32 руб.
Добавить в корзину 1 шт. на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005912866
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\Logic - Latches
D-Type Transparent Latch 2 Channel 9: 9 IC Tri-State 56-SSOP

Технические параметры

Base Product Number 74ABT16843 ->
Circuit 9:9
Current - Output High, Low 32mA, 64mA
Delay Time - Propagation 4ns
ECCN EAR99
HTSUS 8542.39.0001
Independent Circuits 2
Logic Type D-Type Transparent Latch
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Output Type Tri-State
Package Tube
Package / Case 56-BSSOP (0.295"", 7.50mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74ABT ->
Supplier Device Package 56-SSOP
Voltage - Supply 4.5V ~ 5.5V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 20
Function: Transparent
High Level Output Current: -32 mA
Logic Family: ABT
Logic Type: True
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 18 Channels
Number of Circuits: 18
Number of Input Lines: 18 Line
Number of Output Lines: 18 Line
Operating Supply Voltage: 5 V
Output Type: 3-State
Package / Case: SSOP-56
Packaging: Tube
Polarity: Non-Inverting
Product Category: Latches
Product Type: Latches
Propagation Delay Time: 4.2 ns
Quiescent Current: 85 mA
Reset Type: Master Set
Series: SN74ABT16843
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: D-Type

Дополнительная информация

Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем