IKP39N65ES5XKSA1
![Фото 1/2 IKP39N65ES5XKSA1](https://static.chipdip.ru/lib/398/DOC043398155.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/260/DOC047260776.jpg)
1 030 руб.
от 50 шт. —
710 руб.
от 100 шт. —
563 руб.
от 500 шт. —
465.18 руб.
1 шт.
на сумму 1 030 руб.
Плати частями
от 259 руб. × 4 платежа
от 259 руб. × 4 платежа
Описание
TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs Infineon TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs are high-speed and designed with ultimate efficiency for applications switching faster than 30kHz. The High Speed 5 IGBTs feature TRENCHSTOP™ 5 technology and are co-packed with a RAPID 1 fast and soft antiparallel diode. Infineon H5 IGBTs offer leading efficiency in hard switching and resonant topologies and are a plug-and-play replacement for previous generation IGBTs. Typical applications include UPS, welding converters, solar string inverters, and mid- to high-range switching frequency converters.
Технические параметры
Brand: | Infineon Technologies |
Collector- Emitter Voltage VCEO Max: | 650 V |
Collector-Emitter Saturation Voltage: | 1.45 V |
Configuration: | Single |
Continuous Collector Current at 25 C: | 62 A |
Factory Pack Quantity: | 500 |
Gate-Emitter Leakage Current: | 100 nA |
Manufacturer: | Infineon |
Maximum Gate Emitter Voltage: | -20 V, 20 V |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package/Case: | TO-220-2 |
Packaging: | Tube |
Part # Aliases: | IKP39N65ES5 SP002882512 |
Pd - Power Dissipation: | 188 W |
Product Category: | IGBT Transistors |
Product Type: | IGBT Transistors |
Subcategory: | IGBTs |
Technology: | Si |
Channel Type | N |
Configuration | Single |
Maximum Collector Emitter Voltage | 650 V |
Maximum Continuous Collector Current | 62 A |
Maximum Gate Emitter Voltage | 30V |
Maximum Power Dissipation | 188 W |
Number of Transistors | 1 |
Package Type | PG-TO220 |
Pin Count | 3 |
Transistor Configuration | Single |
Техническая документация
Datasheet
pdf, 1927 КБ
Datasheet IKP39N65ES5XKSA1
pdf, 1994 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов