RP10-2405SEW

Фото 1/3 RP10-2405SEW
Изображения служат только для ознакомления,
см. техническую документацию
546 шт., срок 6-8 недель
15 860 руб.
от 5 шт.14 280 руб.
от 10 шт.14 170 руб.
от 25 шт.12 769.61 руб.
Добавить в корзину 1 шт. на сумму 15 860 руб.
Плати частями
от 3 965 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005914829

Описание

Power Supplies - Board Mount\DC DC Converters
Изолированный модуль DC DC Converter 1 Выход 5V 2A 9V - 36V Вход

Технические параметры

Applications ITE (Commercial)
California Prop 65 Warning Information
Current - Output (Max) 2A
ECCN EAR99
Efficiency 80%
Features OCP, OVP, SCP
HTSUS 8504.40.9580
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Outputs 1
Operating Temperature -25В°C ~ 85В°C
Package Tube
Package / Case 6-DIP Module
Power (Watts) 10W
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series POWERLINE RP10-EW (10W) ->
Size / Dimension 2.00"" L x 1.00"" W x 0.40"" H (50.8mm x 25.4mm x
Type Isolated Module
Voltage - Input (Max) 36V
Voltage - Input (Min) 9V
Voltage - Isolation 1.6kV
Voltage - Output 1 5V
Brand: RECOM Power
Compliance: EAC; REACH; RoHS; UL
Efficiency: 80%
Factory Pack Quantity: Factory Pack Quantity: 9
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 1.6 kV
Manufacturer: RECOM
Maximum Operating Temperature: +78 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 2 A
Output Power: 10 W
Output Voltage-Channel 1: 5 V
Package/Case: DIP-6
Packaging: Tube
Part # Aliases: 30000330
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: RP10-EW
Standard Packaging Size: 2x1
Subcategory: DC-DC Converter
Tradename: Powerline
Compliance EAC; REACH; RoHS; UL
Factory Pack Quantity 9
Industry Industrial
Input Voltage 9 V to 36 V
Input Voltage Max 36 V
Input Voltage Min 9 V
Isolation Voltage 1.6 kV
Maximum Operating Temperature +78 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Output Current-Channel 1 2 A
Output Power 10 W
Output Voltage-Channel 1 5 V
Package - Case DIP-6
Packaging Tube
Product Isolated
Standard Packaging Size 2x1
Tradename Powerline

Техническая документация

Datasheet
pdf, 449 КБ
Datasheet
pdf, 471 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.