AD7992BRMZ-0

AD7992BRMZ-0
Изображения служат только для ознакомления,
см. техническую документацию
2 630 руб.
от 10 шт.2 240 руб.
от 50 шт.1 990 руб.
от 100 шт.1 608.62 руб.
1 шт. на сумму 2 630 руб.
Плати частями
от 659 руб. × 4 платежа
Номенклатурный номер: 8005920273
Бренд: Analog Devices

Описание

Analog to Digital Converters - ADC 2-Channel, 12-Bit ADC with 12C ITF I.C.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: -0.9 LSB/1 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: +/-2 LSB
INL - Integral Nonlinearity: +/-1 LSB
Input Type: Single-Ended
Input Voltage: 2.5 V
Interface Type: I2C
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 2 Input
Number of Channels: 2 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: MSOP-10
Packaging: Tube
Pd - Power Dissipation: 6.05 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 188 kS/s
Series: AD7992
SNR - Signal to Noise Ratio: 71 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Architecture SAR
Category Integrated Circuits(ICs)
Configuration MUX-S/H-ADC
Data Interface I?C
Family Data Acquisition-Analog to Digital Converters(ADC)
Input Type Single Ended
Number of A/D Converters 1
Number of Bits 12
Number of Inputs 2
Online Catalog 12 Bit
Operating Temperature -40°C ~ 125°C
Other Names AD7992BRMZ0
Package / Case 10-TFSOP, 10-MSOP(0.118", 3.00mm Width)
Packaging Tube
Ratio - S/H ADC
Reference Type External
Sampling Rate (Per Second) 79k
Standard Package 50
Supplier Device Package 10-MSOP
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V

Техническая документация

Datasheet
pdf, 664 КБ
Datasheet
pdf, 661 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем