MSP-TS430PZ100E

MSP-TS430PZ100E
Изображения служат только для ознакомления,
см. техническую документацию
30 750 руб.
1 шт. на сумму 30 750 руб.
Плати частями
от 7 689 руб. × 4 платежа
Номенклатурный номер: 8005920511
Бренд: Texas Instruments

Описание

MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.

Технические параметры

Brand: Texas Instruments
Core: MSP430
Description/Function: Standalone ZIF socket target board
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MSP430FR604x MCUs
Interface Type: JTAG
Manufacturer: Texas Instruments
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: Development Boards
Subcategory: Embedded Solutions
Tradename: MSP430