1776113-2

Фото 1/2 1776113-2
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.260 руб.
от 25 шт.252 руб.
от 50 шт.241.43 руб.
1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005921277
Бренд: TE Connectivity

Описание

Connectors, Interconnects\Terminal Blocks - Wire to Board
2-позиционный провод к клеммной колодке платы по горизонтали со сквозным отверстием на плате 0,150 дюйма (3,81 мм)

Технические параметры

3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 1776113 ->
Clamp Material - Plating Copper Alloy - Nickel Plated
Color Black
Contact Material - Plating Copper Alloy - Tin Plated
Current 12A
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Housing Material Polyamide (PA), Nylon
HTSUS 8536.69.4040
Mating Orientation Horizontal with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Operating Temperature -40В°C ~ 110В°C
Package Bulk
Pitch 0.150"" (3.81mm)
Positions Per Level 2
RoHS Status RoHS Compliant
Screw Material - Plating Copper Alloy - Nickel Plated
Voltage 150V
Wire Gauge 16-28 AWG
Wire Termination Screw - Rising Cage Clamp
Brand: TE Connectivity
Connection Method: Screw Clamp
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 300
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Angle: Horizontal
Mounting Style: PCB Mount
Number of Positions: 2 Position
Pitch: 3.81 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 150 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 28 AWG
Wire Orientation: Side

Техническая документация

Datasheet
pdf, 91 КБ
Datasheet
pdf, 92 КБ