102100-1

Фото 1/2 102100-1
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.220 руб.
от 25 шт.205 руб.
от 50 шт.195.64 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005921985
Бренд: TE Connectivity

Описание

AMPMODU Interconnection System
TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Технические параметры

Contact Material Phosphor Bronze
Contact Plating Gold
For Use With AMPMODU MOD I Connector Housing
Gender Female
Maximum Contact Resistance 12mΩ
Maximum Operating Temperature +105°C
Maximum Wire Size AWG 18AWG
Maximum Wire Size mm² 0.9mm²
Minimum Operating Temperature -65°C
Minimum Wire Size AWG 22AWG
Minimum Wire Size mm² 0.3mm²
Series AMPMODU MOD I
Termination Method Crimp
Application: Board-to-Board
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: AMPMODU MOD I
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: AMPMODU
Wire Gauge: 22 AWG to 18 AWG

Техническая документация

Datasheet
pdf, 103 КБ
Datasheet
pdf, 100 КБ