AD621ARZ
![Фото 1/4 AD621ARZ](https://static.chipdip.ru/lib/748/DOC043748619.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/304/DOC005304626.jpg)
![](https://static.chipdip.ru/lib/120/DOC012120740.jpg)
![](https://static.chipdip.ru/lib/515/DOC006515951.jpg)
4 460 руб.
от 10 шт. —
3 850 руб.
от 98 шт. —
2 840 руб.
от 294 шт. —
2 692.13 руб.
1 шт.
на сумму 4 460 руб.
Плати частями
от 1 115 руб. × 4 платежа
от 1 115 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
Описание IC: operational amplifier; 800kHz; Ch: 1; SO8; ±2.3?18VDC Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Монтаж | SMD |
Кол-во каналов | 1 |
Корпус | SO8 |
Технические параметры
-3db Bandwidth | 800kHz |
Amplifier Type | Instrumentation |
Base Product Number | AD621 -> |
Current - Input Bias | 500pA |
Current - Output / Channel | 18mA |
Current - Supply | 900ВµA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 1.2V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 75ВµV |
Voltage - Supply, Single/Dual (В±) | В±2.3V ~ 18V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.002±15V |
Maximum Input Offset Voltage (mV) | 0.25±15V |
Maximum Input Resistance (MOhm) | 10000(Typ)±15V |
Maximum Operating Supply Voltage (V) | ±18 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 650 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Maximum Voltage Gain (dB) | 100 |
Minimum CMRR (dB) | 93 |
Minimum CMRR Range (dB) | 85 to 95 |
Minimum Dual Supply Voltage (V) | ±2.3 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 95 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Dual Supply Voltage (V) | ±3|±15|±5|±9|±12 |
3 dB Bandwidth: | 800 kHz |
Amplifier Type: | Instrumentation Amplifier |
Bandwidth: | 800 kHz |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 110 dB |
Dual Supply Voltage: | 2.3 V to 18 V |
en - Input Voltage Noise Density: | 13 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Gain V/V: | 100 V/V |
Ib - Input Bias Current: | 2 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 10 GOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 900 uA |
Operating Supply Voltage: | 2.3 V to 18 V |
Output Current per Channel: | 18 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 650 mW |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 95 dB |
Series: | AD621 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1.2 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 2.3 V |
Vcm - Common Mode Voltage: | 2.3 V to 18 V |
Vos - Input Offset Voltage: | 35 uV |
Category | Integrated Circuits(ICs) |
Current - Output/Channel | 18mA |
Family | Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Other Names | AD621ARZ-RL |
Standard Package | 2.5 |
Voltage - Supply, Single/Dual (±) | ±2.3 V ~ 18 V |
Техническая документация
AD621
pdf, 535 КБ
Datasheet
pdf, 522 КБ
Datasheet
pdf, 539 КБ
Datasheet
pdf, 517 КБ
Datasheet AD621ARZ
pdf, 539 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем