EVAL01-HMC747LC3C
![Фото 1/2 EVAL01-HMC747LC3C](https://static.chipdip.ru/lib/774/DOC007774065.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/801/DOC027801351.jpg)
237 500 руб.
1 шт.
на сумму 237 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
HMC747LC3C * Logic Evaluation Board
Технические параметры
Base Product Number | HMC747 -> |
ECCN | EAR99 |
Embedded | No |
Function | * |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | D-Type Flip-Flop |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | SMA Connectors |
Supplied Contents | Board(s) |
Type | Logic |
Utilized IC / Part | HMC747LC3C |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Other Development Tools |
Product Type: | Other Development Tools |
Product: | Evaluation Boards |
Series: | HMC747 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HMC747LC3C |
Type: | Flip-Flop |