AT91SAM9XE512B-CU

AT91SAM9XE512B-CU
Изображения служат только для ознакомления,
см. техническую документацию
6 580 руб.
от 25 шт.5 260 руб.
от 100 шт.4 440 руб.
1 шт. на сумму 6 580 руб.
Плати частями
от 1 645 руб. × 4 платежа
Номенклатурный номер: 8005929070

Описание

SAM9XE ARM926 Highly Integrated Microprocessors
Microchip Technology SAM9XE ARM926 Highly Integrated Microprocessors combine an ARM926™ processor core with up to 512K bytes of on-chip Flash. It offers an unrivaled combination of performance and functionality on a single chip, making the SAM9XE ideal for space-constrained applications where high level of integration and small footprint is required. The SAM9XE shares the maximum of peripherals and technology with Microchip ARM7® and Cortex® M3-based families, making the migration between the Flash microcontroller families easy. The SAM9XE microcontrollers are fully supported by a worldwide ecosystem of industry-leading suppliers of development tools, operating systems and protocol stacks.

Технические параметры

Brand: Microchip Technology
Core: ARM926EJ-S
Data Bus Width: 32 bit
Data RAM Size: 32 kB, 512 kB
Data ROM Size: 32 kB
Factory Pack Quantity: Factory Pack Quantity: 126
I/O Voltage: 1.8 V, 3.3 V
Interface Type: 2-Wire, Ethernet, UART, USB
L1 Cache Data Memory: 16 kB
L1 Cache Instruction Memory: 8 kB
Manufacturer: Microchip
Maximum Clock Frequency: 180 MHz
Maximum Operating Temperature: +85 C
Memory Type: Flash, L1 Cache, ROM, SRAM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 96 I/O
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 1.8 V
Package/Case: BGA-217
Packaging: Tray
Processor Series: AT91SAM
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Subcategory: Microprocessors-MPU
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 3791 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем