CC-WMX6P-KIT
![Фото 1/2 CC-WMX6P-KIT](https://static.chipdip.ru/lib/951/DOC007951098.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/031/DOC029031328.jpg)
15 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
99 010 руб.
1 шт.
на сумму 99 010 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
RF/IF and RFID\RF Evaluation and Development Kits, Boards
ConnectCore® 6+ Development KitDIGI ConnectCore ® 6+ Development Kit provides a universal and powerful platform for smart-connected devices. The ConnectCore 6+ Development Kit includes everything needed for development and rapid prototyping of applications based on the ConnectCore 6+ Platform. The included Single Board Computer is based on the ConnectCore 6+ System-on-Module (SOM), offering scalable NXP i.MX6 QuadPlus performance, and pre-certified Bluetooth ® 4.2 and Wi-Fi ® integration. The ConnectCore 6+ SBC also includes a DIGI XBee RF module and cellular connectivity options, Gigabit Ethernet support, multi display / camera and audio support, external storage, expansion connectors, and reliability in harsh environments.
Технические параметры
ECCN | 5A992C |
For Use With/Related Products | i.MX 6QuadPlus |
Frequency | 2.4GHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | ConnectCoreВ® 6Plus -> |
Supplied Contents | Board(s), Cable(s), Power Supply, Accessories |
Type | Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN) |
Brand: | DIGI |
Core: | ARM Cortex A9 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | DIGI |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CC-WMX-KK8D-TN |
Tradename: | ConnectCore 6 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.