NFM18PC104R1C3D
![Фото 1/6 NFM18PC104R1C3D](https://static.chipdip.ru/lib/562/DOC004562326.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/375/DOC022375996.jpg)
![](https://static.chipdip.ru/lib/770/DOC034770989.jpg)
![](https://static.chipdip.ru/lib/925/DOC002925196.jpg)
![](https://static.chipdip.ru/lib/840/DOC008840429.jpg)
![](https://static.chipdip.ru/lib/179/DOC028179432.jpg)
222486 шт., срок 6-8 недель
36 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт. —
35 руб.
от 50 шт. —
32.93 руб.
10 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Описание
Filters\Feed Through Capacitors
0.1ВµF Feed Through Capacitor 16V 2A 30mOhm 0603 (1608 Metric), 3 PC Pad
Технические параметры
Base Product Number | NFM18PC -> |
Capacitance | 0.1ВµF |
Current | 2A |
DC Resistance (DCR) (Max) | 30mOhm |
ECCN | EAR99 |
Height (Max) | 0.028"" (0.70mm) |
HTSUS | 8532.29.0040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric), 3 PC Pad |
RoHS Status | ROHS3 Compliant |
Series | EMIFILВ®, NFM18 -> |
Size / Dimension | 0.063"" L x 0.032"" W (1.60mm x 0.80mm) |
Tolerance | В±20% |
Voltage - Rated | 16V |
кол-во в упаковке | 4000 |
корпус | SMD060316X08MM |
Brand | Murata Electronics |
Capacitance - nF | 100 nF |
Capacitance - pF | 100000 pF |
Current Rating | 2 A |
Factory Pack Quantity | 4000 |
Ground Terminal | 0.4 mm |
Height | 0.6 mm |
Insulation Resistance | 1000 MOhms |
Length | 1.6 mm |
Manufacturer | Murata |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Operating Temperature Range | -55 C to+125 C |
Packaging | Reel |
Product | Three Terminal Filter Capacitors |
Product Category | Feed Through Capacitors |
Qualification | Commercial |
RoHS | Details |
Termination Style | SMD/SMT |
Tradename | EMIFIL |
Type | Three Terminal Capacitor |
Voltage Rating | 16 V |
Voltage Rating DC | 16 VDC |
Width | 0.8 mm |
Brand: | Murata Electronics |
Capacitance - nF: | 100 nF |
Capacitance - pF: | 100000 pF |
Capacitance: | 0.1 uF |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Ground Terminal: | 0.4 mm |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | Murata |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Operating Temperature Range: | -55 C to+125 C |
Package / Case: | 0603(1608 metric) |
Product Category: | Feed Through Capacitors |
Product Type: | Feed Through Capacitors |
Product: | Three Terminal Filter Capacitors |
Series: | NFM18PC |
Subcategory: | Filters |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Tradename: | EMIFIL |
Type: | Three Terminal Capacitor |
Voltage Rating DC: | 16 VDC |
Voltage Rating: | 16 V |
Package/Case | 0603(1608M) |
Voltage | 16V dc |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 1545 КБ
Datasheet
pdf, 43 КБ
Datasheet
pdf, 30 КБ
Datasheet NFM18PC104R1C3D
pdf, 760 КБ
Datasheet NFM18PC104R1C3D
pdf, 357 КБ
Документация
pdf, 248 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.