DCP-USBBB-USBA
![DCP-USBBB-USBA](https://static.chipdip.ru/lib/217/DOC027217534.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 шт., срок 6-8 недель
5 510 руб.
от 25 шт. —
4 060 руб.
от 100 шт. —
3 540 руб.
1 шт.
на сумму 5 510 руб.
Плати частями
от 1 379 руб. × 4 платежа
от 1 379 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005930187
Бренд: Conxall/Switchcraft
Описание
Data-Con-X USB Type A and B Connectors
CONXALL Sealed USB Type A and B Field-Installable Connectors are available with a quick-connect bayonet or threaded style interface. They feature a field-installable design that is easy to assemble while a feed-thru termination on the panel allows for easy field installation. The series is sealed to IP67 and IP68 NEMA 250 (6P) when mated. These connectors are a part of the Data-Con-X™ Sealed Data Connectors product line. Applications for CONXALL Sealed USB Type A and B Field-Installable Connectors include sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronics.
CONXALL Sealed USB Type A and B Field-Installable Connectors are available with a quick-connect bayonet or threaded style interface. They feature a field-installable design that is easy to assemble while a feed-thru termination on the panel allows for easy field installation. The series is sealed to IP67 and IP68 NEMA 250 (6P) when mated. These connectors are a part of the Data-Con-X™ Sealed Data Connectors product line. Applications for CONXALL Sealed USB Type A and B Field-Installable Connectors include sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronics.
Технические параметры
Brand: | Conxall/Switchcraft |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Features: | Field installable design, easy to assemble |
Flammability Rating: | UL 94V-0 |
Gender: | Jack(Female) |
Insulation Resistance: | 1000 MOhms |
Insulator Color: | White |
IP Rating: | IP68 |
Manufacturer: | Switchcraft |
Maximum Operating Temperature: | +50 C |
Minimum Operating Temperature: | 0 C |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Number of Contacts: | 4 Contact |
Number of Ports: | 1 Port |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Adapters |
Series: | Data-Con-X |
Shell Plating: | Nickel |
Standard: | USB 2 |
Subcategory: | USB Connectors |
Tradename: | Data-Con-X |
Type: | Type B to Type A |
Вес, г | 49.9 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.