MCP33141D-10-E/MS

Фото 1/4 MCP33141D-10-E/MS
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 25 шт.390 руб.
от 100 шт.338 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005931618

Описание

Integrated Circuits (ICs)\Data Acquisition - Analog to Digital Converters (ADC)
12-битный аналого-цифровой преобразователь 1 вход 1 SAR 10-MSOP

Технические параметры

Architecture SAR
Base Product Number MCP33141 ->
Configuration ADC
Data Interface SPI
ECCN EAR99
HTSUS 8542.39.0001
Input Type Differential
Moisture Sensitivity Level (MSL) 2 (1 Year)
Number of A/D Converters 1
Number of Bits 12
Number of Inputs 1
Operating Temperature -40В°C ~ 125В°C
Package Tube
Package / Case 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)
Ratio - S/H:ADC 0:1
Reference Type External
Sampling Rate (Per Second) 1M
Series Automotive, AEC-Q100 ->
Supplier Device Package 10-MSOP
Voltage - Supply, Analog 1.7V ~ 1.9V
Voltage - Supply, Digital 1.7V ~ 5.5V
Уровень Чувствительности к Влажности (MSL) MSL 2-1 год
Digital Interface Type Serial
Number of ADCs 1
Resolution 14 bit
Analog Supply Voltage: 1.8 V
Architecture: SAR
Brand: Microchip Technology
Development Kit: MCP331x1-XX
Digital Supply Voltage: 1.7 V to 5.5 V
DNL - Differential Nonlinearity: 0.05 LSB
Factory Pack Quantity: Factory Pack Quantity: 100
INL - Integral Nonlinearity: 0.07 LSB
Input Type: Differential
Interface Type: SPI
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Package / Case: MSOP-10
Packaging: Tube
Power Consumption: 3.6 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Product: Analog to Digital Converters
Qualification: AEC-Q100
Reference Type: External
Reference Voltage: 5.1 V
Resolution: 12 bit
Sampling Rate: 1 MS/s
Series: MCP331xxD-10
SFDR - Spurious Free Dynamic Range: 100 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 73.8 dBFS
SNR - Signal to Noise Ratio: 73.8 dBFS
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
THD - Total Harmonic Distortion: -101.5 dB
Type: High-Precision Data Acquisition

Техническая документация

Datasheet
pdf, 2531 КБ
Datasheet
pdf, 3569 КБ
Datasheet
pdf, 4308 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем