165617-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 10 шт. —
200 руб.
от 25 шт. —
198 руб.
от 50 шт. —
184.71 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Connectors, Interconnects\Terminals - Quick Connects, Quick Disconnect Connectors
Описание Наконечник: плоский, 2,8мм, 0,8мм, "мама", 1,5-2,5мм2, обжим Характеристики Категория | Наконечник |
Технические параметры
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 165617 -> |
Color | Blue |
Contact Finish | Tin |
Contact Material | Brass |
ECCN | EAR99 |
Gender | Female |
HTSUS | 8536.90.4000 |
Insulation | Non-Mating End Insulated |
Insulation Diameter | 0.169"" (4.29mm) |
Length - Overall | 0.780"" (19.81mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Other Related Documents | http://www.te.com/commerce/DocumentDelivery/DDECon |
Package | Bulk |
RoHS Status | RoHS Compliant |
Tab Length | 0.248"" (6.30mm) |
Tab Thickness | 0.032"" (0.81mm) |
Tab Width | 0.110"" (2.79mm) |
Terminal Type | Standard |
Termination | Crimp |
Wire Gauge | 13.5-15.5 AWG |
Colour | Blue |
Contact Plating | Tin |
Insulation Material | Nylon |
Maximum Wire Size AWG | 13.5AWG |
Maximum Wire Size mm² | 2.5mm² |
Minimum Wire Size AWG | 15.5AWG |
Minimum Wire Size mm² | 1.5mm² |
Series | PIDG FASTON 0.11 |
Tab Size | 2.79x0.79mm |
Termination Method | Crimp |
Type | Receptacle |
Brand: | TE Connectivity |
Color: | Blue |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gender: | Female |
Insulation: | Insulated |
Manufacturer: | TE Connectivity |
Mounting Style: | Push-In |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | 110 FASTON |
Stud/Tab Size: | 2.79 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | PIDG FASTON |
Type: | Tab |
Wire Gauge Max: | 13 AWG |
Wire Gauge Min: | 15.5 AWG |