REM5E-0505S/R8/A

REM5E-0505S/R8/A
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6-8 недель
10 980 руб.
от 5 шт.9 730 руб.
от 10 шт.9 650 руб.
Добавить в корзину 1 шт. на сумму 10 980 руб.
Плати частями
от 2 745 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005933375

Описание

REMxE Medical Grade DC/DC Converters

RECOM Power REMxE Medical Grade DC/DC Converters feature reinforced 250V AC continuous working isolation with greater than 8mm creepage/clearance. These converters offer a compact DIP24 package with industry standard pinouts. The REMxE converters also feature tightly regulated single/dual outputs, under-voltage lock-out, short-circuit protection, over-current protection, and over-voltage protection. These converters are UL marked and certified to CB, IEC, EN, ANSI/AAMI 60601 3rd. Ed. safety, and 4th Ed. EMC medical standards. RECOM Power REMxE converters are 2MOPP compliant and provide a 2: 1 wide input range. The low 1µA leakage current makes these converters suitable for medical Body (B), Body Floating (BF), and Cardiac Floating (CF) applications.

Технические параметры

Brand: RECOM Power
Compliance: ANSI; CB; CAN/CSA; EAC; ERP; IEC; REACH; RoHS; UL
Efficiency: 75%
Factory Pack Quantity: Factory Pack Quantity: 15
Industry: Medical
Input Voltage, Max: 9 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 9 V
Isolation Voltage: 8 kV
Manufacturer: RECOM
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 1 A
Output Power: 5 W
Output Voltage-Channel 1: 5 V
Package / Case: DIP-24
Packaging: Tube
Part # Aliases: 51000587
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: REM5E
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1470 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.