MRS25000C2211FRP00

MRS25000C2211FRP00
Изображения служат только для ознакомления,
см. техническую документацию
88 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.59 руб.
от 25 шт.46 руб.
от 50 шт.33.60 руб.
3 шт. на сумму 264 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005936459

Описание

Professional Leaded Resistors

The Vishay / BC Components Professional Leaded Resistors are general purpose resistors with small outlines, low noise, and Lead-free solder contacts. The Vishay / BC Components Professional Leaded Resistors are composed of pure tin plating to provide compatibility with lead-free and lead-containing soldering processes. The Professional Leaded Resistors are also compatible with "Restriction of the use of Hazardous Substances" (RoHS) directive 2002/95/EC (issue 2004).

Технические параметры

Brand: Vishay/BC Components
Factory Pack Quantity: Factory Pack Quantity: 5000
Lead Diameter: 0.6 mm
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: -55 C to+155 C
Packaging: Reel, Cut Tape
Product Category: Metal Film Resistors-Through Hole
Product Type: Metal Film Resistors
Product: Metal Film Resistors Low Noise
Subcategory: Resistors
Technology: Metal Film
Temperature Coefficient: 50 PPM/C
Termination Style: Axial
Type: Thin Film Resistor
Вес, г 1

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»