5991111687
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 330 руб.
1 шт.
на сумму 21 330 руб.
Плати частями
от 5 334 руб. × 4 платежа
от 5 334 руб. × 4 платежа
Описание
ModICE® Small & Large Enclosures
Cinch ModICE ® Small and Large Enclosures (SE/LE) offer a 10A current rating at 85°C, <10mΩ contact resistance, and an IP67 and IP69k sealing. ModICE SE and LE enclosures are complete lines of connector enclosures that offer sealed packaging solutions for rugged electronic control modules. The SE and LE enclosures feature multiple header configurations (SE: 18, 30, and 48) and (LE: 30, 48, and 60). Cinch ModICE SE and LE Enclosures are available in three different options: Header with ferrite filter, enclosure with one or two heat sinks, or enclosure with breather membrane.
Cinch ModICE ® Small and Large Enclosures (SE/LE) offer a 10A current rating at 85°C, <10mΩ contact resistance, and an IP67 and IP69k sealing. ModICE SE and LE enclosures are complete lines of connector enclosures that offer sealed packaging solutions for rugged electronic control modules. The SE and LE enclosures feature multiple header configurations (SE: 18, 30, and 48) and (LE: 30, 48, and 60). Cinch ModICE SE and LE Enclosures are available in three different options: Header with ferrite filter, enclosure with one or two heat sinks, or enclosure with breather membrane.
Технические параметры
Brand: | Cinch |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Cinch Connectivity Solutions |
Part # Aliases: | 59-91-11-1687 |
Product Category: | Other Tools |
Product Type: | Hand Tools |
Series: | SE |
Subcategory: | Tools |
Tradename: | ModICE |
Техническая документация
Datasheet
pdf, 13811 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.