0008701031
![Фото 1/4 0008701031](https://static.chipdip.ru/lib/546/DOC006546438.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/987/DOC032987954.jpg)
![](https://static.chipdip.ru/lib/234/DOC004234322.jpg)
![](https://static.chipdip.ru/lib/987/DOC032987958.jpg)
23 руб.
Мин. кол-во для заказа 10 шт.
от 100 шт. —
17 руб.
от 1000 шт. —
12.22 руб.
10 шт.
на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги3
Описание
Industrial Solutions
Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Технические параметры
Automotive | No |
Body Orientation | Straight |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Signal |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | SKT |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 7 |
Mounting | Cable Mount |
Packaging | Reel |
Part Status | Active |
PPAP | No |
Termination Method | Crimp |
Tradename | SPOX(TM) |
Wire Size (AWG) | 18-24 |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 7 A |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Reel |
Part # Aliases: | 8701031 5194T 0008701031 |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Contacts |
Series: | 5194 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | SPOX |
Voltage Rating: | 250 V |
Wire Gauge: | 24 AWG to 18 AWG |
Contact Material | Brass |
Contact Plating | Tin |
For Use With | SPOX Connector Housing |
Maximum Contact Resistance | 10mΩ |
Maximum Wire Size AWG | 18AWG |
Maximum Wire Size mm² | 0.8mm² |
Minimum Wire Size AWG | 24AWG |
Minimum Wire Size mm² | 0.2mm² |
Series | SPOX |
Series Number | 5194 |
Contact Gender | SKT |
Contact Resistance Max | 10(mohm) |
Current Rating (Max) | 7(A) |
Housing Color | Not Required |
Housing Material | Not Required |
Mounting Style | Cable |
Number of Contact Rows | Not Required |
Number of Contacts | 1 POS |
Pitch (mm) | Not Required mm |
Product Depth (mm) | 3.5(mm) |
Product Height (mm) | 3.6(mm) |
Product Length (mm) | 12.5(mm) |
Shielded | NO |
Type | Contact |
Wire Gauge | 18-24(AWG) |
Вес, г | 0.303 |