S402DS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34 шт., срок 6-8 недель
12 720 руб.
от 10 шт. —
10 010 руб.
1 шт.
на сумму 12 720 руб.
Плати частями
от 3 180 руб. × 4 платежа
от 3 180 руб. × 4 платежа
Альтернативные предложения1
Описание
RF Proto-Typing Kits
Johanson Technology RF Proto-Typing Kits provide a wide range of high-frequency ceramic components that suit various RF design needs. These RF Proto-Typing Kits include capacitor and inductor, non-magnetic capacitor, tuning capacitor, single layer capacitor, wire-wound inductor, and more. Johanson Technology RF Proto-Typing Kits are ideal for RF design applications.
Johanson Technology RF Proto-Typing Kits provide a wide range of high-frequency ceramic components that suit various RF design needs. These RF Proto-Typing Kits include capacitor and inductor, non-magnetic capacitor, tuning capacitor, single layer capacitor, wire-wound inductor, and more. Johanson Technology RF Proto-Typing Kits are ideal for RF design applications.
Технические параметры
Brand: | Johanson Technology |
Capacitance Range: | 0.2 pF to 30 pF |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Johanson |
Maximum Operating Temperature: | +125 C |
Package / Case: | 0402 |
Packaging: | Bulk |
Product Category: | Capacitor Kits |
Product Type: | Capacitor Kits |
Product: | MLCC Capacitor Kits |
Subcategory: | Capacitors |
Temperature Coefficient / Code: | C0G(NP0) |
Termination Style: | SMD/SMT |
Tolerance Range: | 0.1 pF to 5% |
Voltage Range: | 25 V to 250 V |
Техническая документация
Datasheet
pdf, 453 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.