ADV7280KCPZ
![ADV7280KCPZ](https://static.chipdip.ru/lib/016/DOC014016528.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 470 руб.
от 10 шт. —
2 130 руб.
от 25 шт. —
1 910 руб.
от 80 шт. —
1 690.36 руб.
1 шт.
на сумму 2 470 руб.
Плати частями
от 619 руб. × 4 платежа
от 619 руб. × 4 платежа
Описание
ADV728x Video Decoders
Analog Devices Inc. ADV728x video decoders are versatile one-chip, multi-format decoders that automatically detect standard analog baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards in the form of composite, S-Video, and component video. The ADV728x video decoders convert the analog video signals into a YCrCb 4: 2: 2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard.
Analog Devices Inc. ADV728x video decoders are versatile one-chip, multi-format decoders that automatically detect standard analog baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards in the form of composite, S-Video, and component video. The ADV728x video decoders convert the analog video signals into a YCrCb 4: 2: 2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | Serial, 2-Wire, I2C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -10 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of DACs: | 0 DAC |
Operating Supply Current: | 70 mA |
Operating Supply Voltage: | 1.71 V to 1.89 V |
Package / Case: | LFCSP-32 |
Packaging: | Tray |
Product Category: | Video ICs |
Product Type: | Video ICs |
Product: | Video Decoders |
Resolution: | 10 bit |
Series: | ADV7280 |
Subcategory: | Video ICs |
Supply Voltage - Max: | 1.89 V |
Supply Voltage - Min: | 1.71 V |
Type: | Video Decoder |
Техническая документация
Datasheet
pdf, 473 КБ
Дополнительная информация
Калькуляторы группы «Кодеки интерфейсов»
Типы корпусов импортных микросхем