2342076-6

2342076-6
Изображения служат только для ознакомления,
см. техническую документацию
5 140 руб.
2 820 руб.
от 10 шт.2 600 руб.
1 шт. на сумму 2 820 руб.
Плати частями
от 705 руб. × 4 платежа
Номенклатурный номер: 8005945095
Бренд: TE Connectivity

Описание

Connectors, Interconnects\Terminal Blocks - Headers, Plugs and Sockets
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90В°, Right Angle Through Hole

Технические параметры

Color Black
Contact Material Copper Alloy
Contact Mating Finish Tin
Contact Tail Length 0.075"" (1.90mm)
Current - UL 11A
ECCN EAR99
Features High Temp Housing
Header Orientation 90В°, Right Angle
Housing Material Polyamide (PA), Nylon
HTSUS 8536.69.4040
Insulation Height 0.285"" (7.25mm)
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Number of Positions 6
Operating Temperature -40В°C ~ 105В°C
Package Bulk
Pitch 0.138"" (3.50mm)
Positions Per Level 6
RoHS Status ROHS3 Compliant
Termination Style Solder
Type Header, Male Pins, Shrouded (4 Side)
Voltage - UL 300V

Техническая документация

Datasheet
pdf, 187 КБ