SID1132K

SID1132K
Изображения служат только для ознакомления,
см. техническую документацию
122 шт., срок 6-8 недель
1 410 руб.
от 100 шт.1 000 руб.
1 шт. на сумму 1 410 руб.
Плати частями
от 354 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005948070
Бренд: Power Integrations

Описание

Single Channel IGBT/MOSFET Gate Driver Up to 8 A Providing Reinforced Galvanic Isolation

Технические параметры

Brand Power Integrations
Configuration Non-Inverting
Factory Pack Quantity 240
Fall Time 450 ns
Manufacturer Power Integrations
Maximum Operating Temperature +125 C
Maximum Turn-Off Delay Time 359 ns
Maximum Turn-On Delay Time 364 ns
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Outputs 1 Output
Operating Supply Current 10.3 mA, 16.3 mA
Output Current 2.5 A
Package / Case eSOP-R16B
Packaging Tube
Pd - Power Dissipation 1.79 W
Product IGBT, MOSFET Gate Drivers
Product Category Gate Drivers
Rise Time 450 ns
RoHS Details
Series SID11
Shutdown No Shutdown
Supply Voltage - Max 5.25 V, 28 V
Supply Voltage - Min 4.75 V, 22 V
Tradename FluxLink
Type Single Channel IGBT/MOS Gate Driver
Brand: Power Integrations
Configuration: Inverting
Factory Pack Quantity: 48
Fall Time: 1.95 us
Manufacturer: Power Integrations
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 359 ns
Maximum Turn-On Delay Time: 364 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 16.3 mA
Output Current: 2.5 A
Package / Case: eSOP-R16B
Packaging: Tube
Pd - Power Dissipation: 1.79 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rise Time: 1.95 us
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 22 V
Supply Voltage - Min: 4.75 V
Technology: Si

Техническая документация

Datasheet
pdf, 1990 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.