LTM4626EY#PBF
![LTM4626EY#PBF](https://static.chipdip.ru/lib/938/DOC024938526.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 530 руб.
от 5 шт. —
5 160 руб.
от 10 шт. —
4 790 руб.
от 25 шт. —
4 706.49 руб.
Добавить в корзину 1 шт.
на сумму 5 530 руб.
Плати частями
от 1 384 руб. × 4 платежа
от 1 384 руб. × 4 платежа
Описание
LTM4626 & LTM4638 µModule Regulators
Analog Devices Inc. LTM4626 and LTM4638 Step-Down µModule Regulators are complete step-down DC-DC switching mode power regulators in a tiny 6.25mm × 6.25mm BGA (Ball Grid Array) package. Included in the µModule (microModule) package are the switching controller, power FETs, inductor, and support components. Operating over an input voltage range of 3.1V to 20.0V, the LTM4626 and LTM4638 support an output voltage range of 0.6V to 5.5V, set by a single external resistor. The devices deliver a continuous output current of up to 12A (LTM4626) and 15A (LTM4638). Only bulk input and output capacitors are needed.
Analog Devices Inc. LTM4626 and LTM4638 Step-Down µModule Regulators are complete step-down DC-DC switching mode power regulators in a tiny 6.25mm × 6.25mm BGA (Ball Grid Array) package. Included in the µModule (microModule) package are the switching controller, power FETs, inductor, and support components. Operating over an input voltage range of 3.1V to 20.0V, the LTM4626 and LTM4638 support an output voltage range of 0.6V to 5.5V, set by a single external resistor. The devices deliver a continuous output current of up to 12A (LTM4626) and 15A (LTM4638). Only bulk input and output capacitors are needed.
Технические параметры
Isolation | Non-Isolated |
Mounting Style | Surface Mount |
Number of Outputs | 1 |
On/Off Logic | POSITIVE |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Output Current | 12(A) |
Output Type | ADJUSTABLE |
Output Voltage | 0.6 to 5.5(V) |
Package / Case | BGA |
Packaging | Tray |
Pin Count | 49 |
Product Depth (mm) | 6.25(mm) |
Product Height (mm) | 3.47(mm) |
Product Length (mm) | 6.25(mm) |
Rad Hardened | No |
Screening Level | AUTOMOTIVEC |
Switching Regulator | Yes |
Type | Step Down |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Input Voltage, Max: | 20 V |
Input Voltage, Min: | 3.1 V |
Input Voltage: | 3.1 V to 20 V |
Load Regulation: | 0.5% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 1.8 A |
Output Current: | 12 A |
Output Voltage: | 600 mV to 5.5 V |
Package / Case: | BGA-49 |
Packaging: | Tray |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 20 uA |
Series: | LTM4638 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 3.1 V |
Switching Frequency: | 600 kHz |
Topology: | Buck |
Tradename: | uModule |
Type: | uModule Regulator |
Техническая документация
Datasheet
pdf, 1994 КБ
Datasheet LTM4626EY#PBF
pdf, 1871 КБ