BAT1704E6327HTSA1
![Фото 1/3 BAT1704E6327HTSA1](https://static.chipdip.ru/lib/639/DOC021639856.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/750/DOC042750910.jpg)
![](https://static.chipdip.ru/lib/965/DOC034965075.jpg)
140 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
110 руб.
от 25 шт. —
85 руб.
от 100 шт. —
58.38 руб.
2 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Discrete Semiconductor Products\Diodes - RF
РЧ диод Шоттки - последовательное соединение 1 пары 4V 130mA 150mW SOT-23-3
Технические параметры
Base Product Number | BAT1704 -> |
Capacitance @ Vr, F | 0.75pF @ 0V, 1MHz |
Current - Max | 130mA |
Diode Type | Schottky - 1 Pair Series Connection |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power Dissipation (Max) | 150mW |
REACH Status | REACH Unaffected |
Resistance @ If, F | 15Ohm @ 5mA, 10kHz |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-3 |
Voltage - Peak Reverse (Max) | 4V |
Brand | Infineon Technologies |
Configuration | Single |
Factory Pack Quantity | 3000 |
If - Forward Current | 130 mA |
Ir - Reverse Current | 10 uA |
Manufacturer | Infineon |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Packaging | Reel |
Part # Aliases | 17-04 BAT BAT1704E6327XT E6327 SP000010283 |
Pd - Power Dissipation | 150 mW |
Product | Schottky Diodes |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | BAT17 |
Technology | Si |
Unit Weight | 0.050717 oz |
Vf - Forward Voltage | 425 mV |
Vr - Reverse Voltage | 4 V |
Vrrm - Repetitive Reverse Voltage | - |
Case | SOT23 |
Load current | 0.13A |
Max. off-state voltage | 4V |
Mounting | SMD |
Power dissipation | 0.15W |
Semiconductor structure | double series |
Type of diode | Schottky switching |
Brand: | Infineon Technologies |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 130 mA |
Ir - Reverse Current: | 10 uA |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Part # Aliases: | BAT174E6327XT SP000010283 BAT1704E6327HTSA1 |
Pd - Power Dissipation: | 150 mW |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Qualification: | AEC-Q101 |
Series: | BAT17 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 425 mV |
Vr - Reverse Voltage: | 4 V |
Vrrm - Repetitive Reverse Voltage: | 4 V |
Diode Configuration | Series |
Diode Technology | Schottky Barrier |
Maximum Continuous Forward Current | 130mA |
Maximum Forward Voltage Drop | 600mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-23 |
Peak Reverse Repetitive Voltage | 4V |
Pin Count | 3 |
Rectifier Type | Schottky Diode |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды прочие»
Типы корпусов импортных диодов