LM285D-1-2

Фото 1/2 LM285D-1-2
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.360 руб.
от 75 шт.319 руб.
от 150 шт.261.50 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005949607
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\PMIC - Voltage Reference
Shunt Voltage Reference IC В±1% 8-SOIC

Технические параметры

Base Product Number LM285 ->
Current - Cathode 10ВµA
Current - Output 20mA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Noise - 10Hz to 10kHz 60ВµVrms
Operating Temperature -40В°C ~ 85В°C (TA)
Output Type Fixed
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
Reference Type Shunt
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SOIC
Temperature Coefficient 20ppm/В°C Typical
Tolerance В±1%
Voltage - Output (Min/Fixed) 1.235V
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Lead Shape Gull-wing
Package Width 3.98(Max)
Package Length 5(Max)
PCB changed 8
Package Height 1.5(Max)
Mounting Surface Mount
Topology Shunt
Initial Accuracy 1%
Maximum Temperature Coefficient 20ppm/°C(Typ)
Load Regulation 12mV
Output Voltage (V) 1.235
Maximum Output Current (mA) 20
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Packaging Tube
Pin Count 8
Supplier Package SOIC
Standard Package Name SOP
Accuracy: 12 mV
Brand: Texas Instruments
Description/Function: MICROPOWER VOLTAGE REFERENCE
Factory Pack Quantity: Factory Pack Quantity: 75
Initial Accuracy: 1%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 20 mA
Output Voltage: 1.235 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Shunt References
Series: LM285-1.2
Shunt Current - Max: 20 mA
Shunt Current - Min: 10 uA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 20 PPM/C
Topology: Shunt References
Voltage Reference Type Shunt-Fixed; Product Range
Вес, г 0.2

Техническая документация

Документация
pdf, 1713 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем