AS4C32M16SB-7TIN

Фото 1/2 AS4C32M16SB-7TIN
Изображения служат только для ознакомления,
см. техническую документацию
4 360 руб.
от 10 шт.3 790 руб.
от 25 шт.3 500 руб.
от 40 шт.3 451.43 руб.
1 шт. на сумму 4 360 руб.
Плати частями
от 1 090 руб. × 4 платежа
Номенклатурный номер: 8005952523

Описание

Integrated Circuits (ICs)\Memory
Память SDRAM IC 512 МБ (32M x 16) Параллельный 143 МГц 5,4 нс 54-TSOP II

Технические параметры

Access Time 5.4ns
Clock Frequency 143MHz
ECCN EAR99
HTSUS 8542.32.0028
Memory Format DRAM
Memory Interface Parallel
Memory Size 512Mb (32M x 16)
Memory Type Volatile
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tray
Package / Case 54-TSOP (0.400"", 10.16mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 54-TSOP II
Technology SDRAM
Voltage - Supply 3V ~ 3.6V
Write Cycle Time - Word, Page 14ns
Access Time: 5.4 ns
Brand: Alliance Memory
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 108
Manufacturer: Alliance Memory
Maximum Clock Frequency: 143 MHz
Maximum Operating Temperature: +85 C
Memory Size: 512 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 32 M x 16
Packaging: Tray
Product Category: DRAM
Product Type: DRAM
Series: AS4C32M16SB
Subcategory: Memory & Data Storage
Supply Current - Max: 110 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: SDRAM
Address Bus Width 13bit
Data Bus Width 16bit
Data Rate 200MHz
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Maximum Random Access Time 5.4ns
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Number of Bits per Word 16bit
Number of Words 32 M
Organisation 32M x 16
Package Type TSOP
Pin Count 54
SDRAM Class DDR
Width 10.29mm
Manufacturer Alliance Memory, Inc.
Packaging Tape & Reel(TR)
Part Status Active
Series -
Brand Alliance Memory
Factory Pack Quantity 108
Product Category DRAM
RoHS Details

Техническая документация

Datasheet
pdf, 1267 КБ
Datasheet
pdf, 1969 КБ
Datasheet
pdf, 1390 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем