VMS-40-5

VMS-40-5
Изображения служат только для ознакомления,
см. техническую документацию
28 шт., срок 6-8 недель
10 460 руб.
от 5 шт.9 200 руб.
от 10 шт.8 920 руб.
от 25 шт.8 042.08 руб.
1 шт. на сумму 10 460 руб.
Плати частями
от 2 615 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005952743
Бренд: CUI Inc

Описание

High-Density Medical Open-Frame Power Supplies

CUI Inc VMS High-Density Medical Open-Frame Power Supplies offer class-leading power density and energy efficiency. These devices are certified to meet medical 60601-1 Edition 3.1 safety approvals for 2 x MOPP applications and 4th Edition EMC requirements. These compact units offer reliable power delivery, minimize energy consumption, and are available in open-frame and metal-enclosed packages. CUI Inc VMS power supplies are ideal for diagnostic and dental applications where space is limited.

Технические параметры

Brand: CUI Inc.
Factory Pack Quantity: Factory Pack Quantity: 50
Industry: Medical
Input Voltage: 90 VAC to 264 VAC
Manufacturer: CUI Inc.
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 4.45 A
Output Power: 30 W
Output Voltage-Channel 1: 5 VDC
Packaging: Bulk
Part # Aliases: 659-91001R
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: VMS-40
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 602 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.