ADG732BSUZ
![Фото 1/3 ADG732BSUZ](https://static.chipdip.ru/lib/609/DOC007609666.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/330/DOC005330172.jpg)
![](https://static.chipdip.ru/lib/373/DOC018373433.jpg)
3 930 руб.
от 10 шт. —
3 400 руб.
от 25 шт. —
3 050 руб.
от 80 шт. —
2 494.96 руб.
1 шт.
на сумму 3 930 руб.
Плати частями
от 984 руб. × 4 платежа
от 984 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Interface - Analog Switches, Multiplexers, Demultiplexers
1 Circuit IC Switch 32:1 5.5Ohm 48-TQFP (7x7)
Технические параметры
-3db Bandwidth | 18MHz |
Base Product Number | ADG732 -> |
Channel Capacitance (CS(off), CD(off)) | 13pF, 275pF |
Charge Injection | 1pC |
Crosstalk | -72dB @ 1MHz |
Current - Leakage (IS(off)) (Max) | 250pA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 32:1 |
Number of Circuits | 1 |
On-State Resistance (Max) | 5.5Ohm |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tray |
Package / Case | 48-TQFP |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 48-TQFP (7x7) |
Voltage - Supply, Dual (VВ±) | В±2.5V |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V |
Bandwidth: | 18 MHz |
Brand: | Analog Devices |
Configuration: | 1x32:1 |
Dual Supply Voltage: | 2.5 V |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-2.75 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2.25 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 32 Channel |
Off Isolation - Typ: | 72 dB |
Off Time - Max: | 22 ns |
On Resistance - Max: | 5.5 Ohms |
On Time - Max: | 32 ns |
Operating Supply Voltage: | 5 V |
Package / Case: | TQFP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 100 uW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG732 |
Subcategory: | Switch ICs |
Supply Current - Max: | 20 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Category | Integrated Circuits(ICs) |
Circuit | 1x32 |
Family | Switches, Multiplexers, Demultiplexers |
On-State Resistance | 11 Ohm |
Other Names | ADG732BSUZ-REEL |
Packaging | Tape & Reel(TR) |
Standard Package | 2 |
Type | Analog Multiplexers |
Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V, ±2.5 V |
Voltage Supply Source | Single, Dual Supply |
Number of Channels | 1 |
Supply Voltage | 1.8V~5.5V |
Вес, г | 1.5 |
Техническая документация
ADG726_732
pdf, 263 КБ
ADG726_732
pdf, 444 КБ
Datasheet
pdf, 384 КБ
Datasheet ADG732BSUZ
pdf, 341 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем