MCP3426A5-E/SN

Фото 1/2 MCP3426A5-E/SN
Изображения служат только для ознакомления,
см. техническую документацию
1 020 руб.
от 25 шт.730 руб.
от 100 шт.625 руб.
1 шт. на сумму 1 020 руб.
Плати частями
от 255 руб. × 4 платежа
Номенклатурный номер: 8005953894

Описание

Integrated Circuits (ICs)\Data Acquisition - Analog to Digital Converters (ADC)
16-битный аналого-цифровой преобразователь 2 входа 1 сигма-дельта 8-SOIC

Технические параметры

Architecture Sigma-Delta
Base Product Number MCP3426 ->
Configuration MUX-PGA-ADC
Data Interface IВІC
ECCN EAR99
Features PGA
HTSUS 8542.39.0001
Input Type Differential
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of A/D Converters 1
Number of Bits 16
Number of Inputs 2
Operating Temperature -40В°C ~ 125В°C
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
PCN Assembly/Origin http://www.microchip.com/mymicrochip/NotificationD
PCN Design/Specification http://www.microchip.com/mymicrochip/NotificationD
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
REACH Status REACH Unaffected
Reference Type Internal
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 15
Supplier Device Package 8-SOIC
Video File ADC Aspects - Episode 1 - QuantizationADC Aspects
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: Sigma-Delta
Brand: Microchip Technology
Digital Supply Voltage: 2.7 V to 5.5 V
Factory Pack Quantity: 100
Gain Error: 0.1%
INL - Integral Nonlinearity: 10 PPM
Input Type: Differential
Interface Type: I2C
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 1 Converter
Package / Case: SOIC-8
Packaging: Tube
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Product: Analog to Digital Converters
Qualification: AEC-Q100
Reference Type: Internal
Reference Voltage: 2.048 V
Resolution: 16 bit
Sampling Rate: 15 S/s, 60 S/s, 240 S/s
Shutdown: Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Data Acquisition

Техническая документация

Datasheet
pdf, 944 КБ
Datasheet
pdf, 759 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем