AWM3303V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
53 200 руб.
36 600 руб.
1 шт.
на сумму 36 600 руб.
Плати частями
от 9 150 руб. × 4 платежа
от 9 150 руб. × 4 платежа
Описание
Sensors, Transducers\Flow Sensors
Air Flow Sensor В±1000sccm Male, 0.2" (5.08mm) Silicon
Технические параметры
ECCN | EAR99 |
Flow Sensor Type | Air |
HTSUS | 9026.80.2000 |
Material - Body | Silicon |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -25В°C ~ 85В°C (TA) |
Package | Bulk |
Port Size | Male, 0.2"" (5.08mm) |
RoHS Status | RoHS Compliant |
Sensing Range | В±1000sccm |
Voltage - Input | 8V ~ 15V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Sensor Type | Mass |
Flow Range | -1000SCCM to 1000SCCM |
Maximum Operating Pressure | 25psi |
Maximum Output Voltage (V) | 5 |
Minimum Operating Supply Voltage (V) | 8 |
Typical Operating Supply Voltage (V) | 10 |
Maximum Operating Supply Voltage (V) | 15 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Medium | Dry Gas |
Pin Count | 3 |
Mounting | Through Hole |
Package Height | 31.5 |
Package Length | 30.48 |
Package Width | 15.49 |
PCB changed | 3 |
Accuracy | 1% |
Factory Pack Quantity | 5 |
For Use With | Dry Gas |
Housing Material | Silicon |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -25 C |
Operating Supply Voltage | 8 V to 15 V |
Range | +/-1 L/min |
Series | AWM3000 |
Supply Voltage - Max | 15 V |
Supply Voltage - Min | 8 V |
Type | Mass Air Flow Sensor |
Техническая документация
Datasheet
pdf, 394 КБ