MLF2012A2R7KT000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6155 шт., срок 6-8 недель
43 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт. —
39 руб.
от 50 шт. —
34.20 руб.
10 шт.
на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
MLF Fixed Inductors
TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.
TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Mounting | Surface Mount |
Type | Power |
Technology | Multi-Layer |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 2.7u |
Tolerance | 10% |
Inductance Test Frequency (Hz) | 10M |
Maximum DC Current (A) | 0.05 |
Maximum DC Resistance (Ohm) | 0.55 |
Minimum Quality Factor | 45 |
Quality Test Frequency (Hz) | 10M |
Minimum Self Resonant Frequency (Hz) | 70M |
Number of Terminals | 2 |
Case Size | 0805 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 2.2 |
Product Depth (mm) | 1.45 |
Product Height (mm) | 1.45 |
Application: | Commercial |
Brand: | TDK |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Core Material: | Ferrite |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 2.7 uH |
Manufacturer: | TDK |
Maximum DC Current: | 50 mA |
Maximum DC Resistance: | 550 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Part # Aliases: | MLF2012A2R7K |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 45 |
Self Resonant Frequency: | 100 MHz |
Series: | MLF |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 10 MHz |
Tolerance: | 10% |
Type: | Multilayer |
Техническая документация
Datasheet
pdf, 304 КБ
Datasheet MLF2012A2R7KT000
pdf, 194 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.