EVAL-AD5259DBZ

Фото 1/2 EVAL-AD5259DBZ
Изображения служат только для ознакомления,
см. техническую документацию
17 940 руб.
1 шт. на сумму 17 940 руб.
Плати частями
от 4 485 руб. × 4 платежа
Номенклатурный номер: 8005955581
Бренд: Analog Devices

Описание

Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
Плата оценки сбора данных цифрового потенциометра AD5259

Технические параметры

Base Product Number AD5259 ->
ECCN EAR99
Embedded No
Function Digital Potentiometer
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
Primary Attributes 1 Channel, 256 Position
REACH Status REACH Unaffected
RoHS Status Not applicable
Secondary Attributes IВІC Interface
Supplied Contents Board(s)
Type Data Acquisition
Utilized IC / Part AD5259
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Sim DAC Web Tool
Interface Type: I2C
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Digital Potentiometer Development Tools
Product Type: Digital Potentiometer Development Tools
Product: Evaluation Boards
Resistance Range: 5 kOhms/10 kOhms/50 kOhms/100 kOhms
Series: AD5259
Subcategory: Development Tools
Tool Is For Evaluation Of: AD5259

Техническая документация

Datasheet
pdf, 1245 КБ
Datasheet EVAL-AD5259DBZ
pdf, 680 КБ