MP825-100-1%

1264 шт., срок 6-8 недель
2 480 руб.
от 10 шт.2 070 руб.
от 25 шт.1 900 руб.
от 50 шт.1 672.80 руб.
1 шт. на сумму 2 480 руб.
Плати частями
от 620 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005960520

Описание

Thick Film Resistors - Through Hole 100 ohm 25W 1% TO-12 6 NON INDUCTIVE

Технические параметры

Brand Caddock
Case Height 11.18 mm
Case Length 8.12 mm
Case Width 2.79 mm
Factory Pack Quantity 50
Lead Diameter 0.58 mm
Lead Spacing 5.08 mm
Manufacturer Caddock
Operating Temperature Range -55 C to+150 C
Packaging Bulk
Product Thick Film Resistors Leaded
Product Category Thick Film Resistors-Through Hole
RoHS Details
Series MP800
Temperature Coefficient -20 PPM/C, +50 PPM/C
Termination Style Radial
Type Kool-Pak Power Film Resistors, Non-Inductive Design
Brand: Caddock
Factory Pack Quantity: 50
Features: Non-Inductive Resistors
Lead Diameter: 0.58 mm
Lead Spacing: 5.08 mm
Manufacturer: Caddock
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: TO-126-2
Packaging: Tube
Product Category: Thick Film Resistors-Through Hole
Product Type: Thick Film Resistors
Product: Thick Film Resistors Leaded
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: -20 PPM/C, +50 PPM/C
Termination Style: Radial
Type: Kool-Pak Power Film Resistors, Non-Inductive Design
Вес, г 1

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.