0039301120
![Фото 1/7 0039301120](https://static.chipdip.ru/lib/828/DOC043828247.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/374/DOC004374766.jpg)
![](https://static.chipdip.ru/lib/286/DOC029286146.jpg)
![](https://static.chipdip.ru/lib/672/DOC040672686.jpg)
![](https://static.chipdip.ru/lib/181/DOC008181193.jpg)
![](https://static.chipdip.ru/lib/672/DOC040672690.jpg)
![](https://static.chipdip.ru/lib/672/DOC040672694.jpg)
600 руб.
от 10 шт. —
470 руб.
от 100 шт. —
358 руб.
от 1000 шт. —
246.11 руб.
1 шт.
на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание Гнездо, провод-плата, "папа", Mini-Fit Jr, 4,2мм, PIN: 12, THT, 13А Характеристики
Категория | Разъем |
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Wire to Board |
Gender | HDR |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 4.2 |
Body Orientation | Right Angle |
Polarization Type | Center Key |
Packaging | Bag |
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 13 A |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 39301120 5569-12A2 0039301120 |
Pitch: | 4.2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 4.2 mm |
Series: | 5569 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.6 mm |
Termination Style: | Solder Pin |
Tradename: | Mini-Fit Jr. |
Type: | Power |
Voltage Rating: | 600 VAC/DC |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 6.0A |
Mounting Type | Through Hole |
Number of Contacts | 12 |
Pitch | 4.2mm |
Series | Mini-Fit Jr. |
Series Number | 5569 |
Shrouded/Unshrouded | Shrouded |
Voltage Rating | 600 V |
Automotive | No |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 13/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
PPAP | No |
Row Spacing (mm) | 4.2 |
Product Range | Mini-Fit Jr 5569 Series; No.of Contacts |
Техническая документация
Datasheet
pdf, 232 КБ
Datasheet
pdf, 33 КБ
Datasheet
pdf, 41 КБ
Datasheet
pdf, 194 КБ
Datasheet 0039301120
pdf, 16 КБ
Datasheet 39301120
pdf, 41 КБ
Документация
pdf, 45 КБ
Чертеж
pdf, 201 КБ