MLF2012A1R0KT000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19594 шт., срок 6-8 недель
43 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт. —
39 руб.
от 50 шт. —
34.20 руб.
10 шт.
на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Inductors, Coils, Chokes\Fixed Inductors
1ВµH Shielded Multilayer Inductor 80mA 300mOhm Max 0805 (2012 Metric)
Технические параметры
Current Rating (Amps) | 80mA |
DC Resistance (DCR) | 300mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 120MHz |
Height - Seated (Max) | 0.041"" (1.05mm) |
HTSUS | 8504.50.8000 |
Inductance | 1ВµH |
Inductance Frequency - Test | 10MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0805 (2012 Metric) |
Q @ Freq | 45 @ 10MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MLF -> |
Shielding | Shielded |
Size / Dimension | 0.079"" L x 0.049"" W (2.00mm x 1.25mm) |
Supplier Device Package | 0805 (2012 Metric) |
Tolerance | В±10% |
Type | Multilayer |
кол-во в упаковке | 10 |
корпус | SMD080520X125MM |
Core Material | Ferrite |
Inductor Construction | Multilayer |
Maximum DC Current | 80mA |
Maximum DC Resistance | 300mΩ |
Maximum Operating Temperature | +85°C |
Maximum Self Resonant Frequency | 160MHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 45 |
Package/Case | 0805(2012M) |
Application: | Commercial |
Brand: | TDK |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Core Material: | Ferrite |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Inductance: | 1 uH |
Manufacturer: | TDK |
Maximum DC Current: | 80 mA |
Maximum DC Resistance: | 300 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Part # Aliases: | MLF2012A1R0KT000 MLF2012A1R0K |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 45 |
Self Resonant Frequency: | 160 MHz |
Series: | MLF |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 10 MHz |
Tolerance: | 10% |
Type: | Multilayer |
Automotive | No |
Case Size | 0805 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 1u |
Inductance Test Frequency (Hz) | 10M |
Maximum DC Current (A) | 0.08 |
Maximum DC Resistance (Ohm) | 0.3 |
Maximum Operating Temperature (°C) | 125 |
Maximum Saturation Current (A) | 0.08 |
Minimum Operating Temperature (°C) | -55 |
Minimum Self Resonant Frequency (Hz) | 120M |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Protection Style | Shielded |
Quality Test Frequency (Hz) | 10M |
Technology | Multi-Layer |
Brand | TDK |
Factory Pack Quantity | 4000 |
Height | 0.85 mm |
Length | 2 mm |
Manufacturer | TDK |
Mounting Style | SMD/SMT |
Operating Temperature Range | -55 C to+125 C |
Product | Inductors |
Product Category | Fixed Inductors |
Q Minimum | 45 |
RoHS | Details |
Self Resonant Frequency | 160 MHz |
Termination Style | SMD/SMT |
Test Frequency | 10 MHz |
Width | 1.25 mm |
Техническая документация
Datasheet
pdf, 304 КБ
Datasheet
pdf, 309 КБ
Datasheet
pdf, 244 КБ
Datasheet
pdf, 188 КБ
Datasheet
pdf, 57 КБ
Документация
pdf, 194 КБ
MLF2012
pdf, 172 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.