ADUM3220BRZ
![ADUM3220BRZ](https://static.chipdip.ru/lib/515/DOC006515952.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 660 руб.
от 10 шт. —
1 440 руб.
от 98 шт. —
1 070 руб.
1 шт.
на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
от 415 руб. × 4 платежа
Описание
Isolators\Isolators - Gate Drivers
Магнитная муфта драйвера затвора 4A 2500Vrms 2-канальный 8-SOIC
Технические параметры
Approval Agency | CSA, UR, VDE |
Base Product Number | ADUM3220 -> |
Common Mode Transient Immunity (Min) | 25kV/Вµs |
Current - Peak Output | 4A |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 20ns, 20ns |
RoHS Status | ROHS3 Compliant |
Series | iCouplerВ® -> |
Supplier Device Package | 8-SOIC |
Technology | Magnetic Coupling |
Voltage - Isolation | 2500Vrms |
Voltage - Output Supply | 7.6V ~ 18V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Fall Time: | 22 ns |
Isolation Voltage: | 2.5 kVrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Output Current: | 4 A |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Isolated Gate Drivers |
Rise Time: | 22 ns |
Series: | ADUM3220 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 3 V |
Technology: | Si |
Approvals | CSA, UR, VDE |
Category | Isolators |
Family | Isolators-Gate Drivers |
Online Catalog | Gate Drivers |
Packaging | Tube |
Standard Package | 98 |
Video File | iCoupler Digital Isolators Meet Strict HEV/EV RequirementsezLINX™ iCoupler® Isolated Interface Development EnvironmentiCoupler® Digital Isolators in Motor Control Designs |
Voltage - Supply | 3 V ~ 5.5 V, 4.5 V ~ 18 V |