1-1776275-1

Фото 1/2 1-1776275-1
Изображения служат только для ознакомления,
см. техническую документацию
890 руб.
640 руб.
от 10 шт.520 руб.
от 25 шт.498 руб.
от 50 шт.476.87 руб.
1 шт. на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005967473
Бренд: TE Connectivity

Описание

Connectors, Interconnects\Terminal Blocks - Wire to Board
11 Разместите провод к клеммной колодке платы по горизонтали со сквозным отверстием на плате 0,138 дюйма (3,50 мм)

Технические параметры

3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Clamp Material - Plating Steel, Stainless
Color Blue
Contact Material - Plating Brass - Copper Tin Plated
Current 7A
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Features Interlocking (Side)
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.4040
Mating Orientation Horizontal with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Operating Temperature -55В°C ~ 105В°C
Package Bulk
Pitch 0.138"" (3.50mm)
Positions Per Level 11
RoHS Status RoHS Compliant
Screw Material - Plating Steel, Galvanized - Chromate Plated
Screw Thread M2.6
Torque - Screw 0.28 Nm (2.5 Lb-In)
Voltage 250V
Wire Gauge 18-26 AWG
Wire Termination Screw - Leaf Spring, Wire Guard
Brand: TE Connectivity
Color: Blue
Connection Method: Phillips
Contact Material: Brass
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 300
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Angle: Horizontal
Number of Positions: 11 Position
Pitch: 3.5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 250 V
Wire Gauge Max: 18 AWG
Wire Gauge Min: 26 AWG
Wire Orientation: Side

Техническая документация

Datasheet
pdf, 63 КБ