EVK-NINA-W101
![Фото 1/2 EVK-NINA-W101](https://static.chipdip.ru/lib/268/DOC029268111.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/486/DOC047486485.jpg)
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 210 руб.
1 шт.
на сумму 28 210 руб.
Плати частями
от 7 054 руб. × 4 платежа
от 7 054 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005968196
Бренд: U-Blox
Описание
EVK-NINA Evaluation Kits
u-blox EVK-NINA-W1/EVK-NINA-B2 Evaluation Kits are complete starter kits for easy evaluation and prototyping. The kits are used with u‑blox connectivity software or with an open CPU. Applications can be developed using a software development kit like Nordic nRF5 SDK or Wirepas Mesh software. The EVK‑NINA-B1 is used as a reference design for the NINA-B1 modules. The evaluation board is equipped with Arduino sockets for use with numerous shields for quick prototyping of different use cases.
u-blox EVK-NINA-W1/EVK-NINA-B2 Evaluation Kits are complete starter kits for easy evaluation and prototyping. The kits are used with u‑blox connectivity software or with an open CPU. Applications can be developed using a software development kit like Nordic nRF5 SDK or Wirepas Mesh software. The EVK‑NINA-B1 is used as a reference design for the NINA-B1 modules. The evaluation board is equipped with Arduino sockets for use with numerous shields for quick prototyping of different use cases.
Технические параметры
Brand: | u-blox |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Manufacturer: | u-blox |
Packaging: | Bulk |
Product Category: | Multiprotocol Development Tools |
Product Type: | Multiprotocol Development Tools |
Product: | Evaluation Kits |
Series: | NINA-W10 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | NINA-W101 |
Type: | WiFi, Bluetooth, BLE |
Components | NINA-W101 |
Important information | Sales restrictions |
Interface | USB |
Manufacturer | u-blox |
Type of development kit | evaluation |
Техническая документация
Datasheet
pdf, 3835 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.