EVAL-ADCMP603BCPZ

EVAL-ADCMP603BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
16 670 руб.
1 шт. на сумму 16 670 руб.
Плати частями
от 4 169 руб. × 4 платежа
Номенклатурный номер: 8005970359
Бренд: Analog Devices

Описание

Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
Компаратор ADCMP603, Однолинейная оценочная плата

Технические параметры

Base Product Number ADCMP603 ->
ECCN EAR99
Embedded No
Function Comparator, Single
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
Primary Attributes CMOS and TTL Compatible Outputs
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Linear
Utilized IC / Part ADCMP603
Brand: Analog Devices
Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.5 V to 5.5 V
Packaging: Bulk
Product Category: Amplifier IC Development Tools
Product Type: Amplifier IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ADCMP603
Type: Comparator

Техническая документация

Datasheet
pdf, 313 КБ
Datasheet
pdf, 316 КБ