NHD-0220DZW-AB5

NHD-0220DZW-AB5
Изображения служат только для ознакомления,
см. техническую документацию
258 шт., срок 6-8 недель
9 080 руб.
от 5 шт.8 270 руб.
от 10 шт.7 240 руб.
от 50 шт.6 357.53 руб.
Добавить в корзину 1 шт. на сумму 9 080 руб.
Номенклатурный номер: 8005970554
Бренд: Newhaven Display

Описание

OLED Display Modules Newhaven Display OLED Display Modules are organic LEDs offering brighter, higher contrast displays with faster response times and wider viewing angles. These displays consume less power than the conventional VFD, LED, or LCD Displays and are classified into character OLEDs and Graphic OLEDs. OLED displays are self-illuminating and require no backlight for maximum visibility in all environments, making them significantly thinner than standard displays. The Newhaven Display OLED Displays have a built-in controller, a single low-power supply and are available in several color variants and dimensions.

Технические параметры

Brand: Newhaven Display
Brightness: 60 cd/m2
Character Count x Line: 20x2
Factory Pack Quantity: 100
Illumination Colour: Blue
Interface Type: Parallel, SPI
Manufacturer: Newhaven Display
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 116 mm x 37 mm x 9.8 mm
Operating Supply Current: 35 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Displays
Subcategory: Displays
Viewing Angle: 80 deg
Viewing Area - W x H: 85 mm x 18.6 mm

Техническая документация

Datasheet
pdf, 1800 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.