ADP5051-EVALZ
![Фото 1/2 ADP5051-EVALZ](https://static.chipdip.ru/lib/495/DOC007495419.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/638/DOC041638389.jpg)
15 240 руб.
1 шт.
на сумму 15 240 руб.
Плати частями
от 3 810 руб. × 4 платежа
от 3 810 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
ADP5051 - Оценочная плата с неизолированными выходами, DC / DC, Step Down 4
Технические параметры
Base Product Number | ADP5051 -> |
Board Type | Fully Populated |
Current - Output | 4A, 4A, 1.2A, 1.2A |
ECCN | EAR99 |
Frequency - Switching | 650kHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 4, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | ADP5051 |
Voltage - Input | 4.5V ~ 15V |
Voltage - Output | 1.2V, 1.8V, 3.3V, 5V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADP5051, ADP5053 |
Input Voltage: | 15 V |
Interface Type: | I2C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Output Current: | 4 A |
Output Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | ADP5051 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADP5051, ADP5053 |
Type: | Power Management Specialized |
Техническая документация
Datasheet
pdf, 1302 КБ
Datasheet ADP5051-EVALZ
pdf, 1346 КБ