ADV7180KCP32Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 190 руб.
от 10 шт. —
2 710 руб.
от 25 шт. —
2 420 руб.
от 80 шт. —
1 951.25 руб.
1 шт.
на сумму 3 190 руб.
Плати частями
от 799 руб. × 4 платежа
от 799 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Linear - Video Processing
Video Decoder IC IВІC, Serial ITU-R BT.656, NTSC, PAL, SECAM 32-LFCSP (5x5) Package
Технические параметры
Applications | Professional Video |
Base Product Number | ADV7180 -> |
Control Interface | IВІC, Serial |
ECCN | EAR99 |
Function | Decoder |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tray |
Package / Case | 32-WFQFN Exposed Pad, CSP |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Standards | ITU-R BT.656, NTSC, PAL, SECAM |
Supplier Device Package | 32-LFCSP (5x5) |
Voltage - Supply | 1.8V ~ 3.3V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.01 |
Lead Shape | No Lead |
Package Height | 0.73 |
Package Length | 5 |
Package Width | 5 |
Mounting | Surface Mount |
PCB changed | 32 |
Type | Decoder |
ADC/DAC Resolution (bit) | 10 |
Number of ADCs | 1 |
Signal to Noise Ratio (dB) | 57.1 |
Standard Input Type | NTSC|PAL|SECAM |
Standard Output Type | NTSC|PAL|SECAM |
Minimum Operating Supply Voltage (V) | 1.71|1.62|1.65 |
Typical Operating Supply Voltage (V) | 3.3|1.8 |
Maximum Operating Supply Voltage (V) | 3.6|2|1.89 |
Typical Supply Current (mA) | 77 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Supplier Package | LFCSP EP |
Pin Count | 32 |
Standard Package Name | CSP |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | I2C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Operating Supply Current: | 77 mA |
Operating Supply Voltage: | 1.8 V |
Package / Case: | LFCSP-32 |
Packaging: | Tray |
Pd - Power Dissipation: | 0.44 mW |
Product Category: | Video ICs |
Product Type: | Video ICs |
Resolution: | 10 bit |
Series: | ADV7180 |
Subcategory: | Video ICs |
Type: | Video Decoder |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем