5962-8876801PA
![5962-8876801PA](https://static.chipdip.ru/lib/214/DOC027214879.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
42 260 руб.
1 шт.
на сумму 42 260 руб.
Плати частями
от 10 565 руб. × 4 платежа
от 10 565 руб. × 4 платежа
Номенклатурный номер: 8005975914
Бренд: Broadcom Limited
Описание
Isolators\Optoisolators - Logic Output
Logic Output Optoisolator 5MBd Tri-State 1500VDC 1 Channel 1kV/Вµs CMTI 8-DIP
Технические параметры
Base Product Number | HCPL-5201 -> |
Common Mode Transient Immunity (Min) | 1kV/Вµs |
Current - DC Forward (If) (Max) | 8mA |
Current - Output / Channel | 15mA |
Data Rate | 5MBd |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Input Type | DC |
Inputs - Side 1/Side 2 | 1/0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Channels | 1 |
Operating Temperature | -55В°C ~ 125В°C |
Output Type | Tri-State |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
Propagation Delay tpLH / tpHL (Max) | 350ns, 350ns |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 45ns, 10ns |
RoHS Status | RoHS non-compliant |
Supplier Device Package | 8-DIP |
Voltage - Forward (Vf) (Typ) | 1.3V |
Voltage - Isolation | 1500VDC |
Voltage - Supply | 4.5V ~ 20V |
Brand: | Broadcom/Avago |
Data Rate: | 5 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Fall Time: | 10 ns |
If - Forward Current: | 8 mA |
Isolation Voltage: | 1500 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Current: | 15 mA |
Output Type: | Open Collector |
Package / Case: | PDIP-8 |
Pd - Power Dissipation: | 200 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 45 ns |
Series: | 5962-88768 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.3 V |
Vr - Reverse Voltage: | 3 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1413 КБ