BCM6123T60E15A3T00

BCM6123T60E15A3T00
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
113 300 руб.
от 10 шт.83 780 руб.
от 25 шт.76 440 руб.
1 шт. на сумму 113 300 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005976763
Бренд: Vicor

Описание

48V Products
Vicor 48V Products deliver the power that technology requires for next-generation advancements - from DC-DC converters and power supplies to ICs and engineering tools. Today's applications demand better performance through added processing capability, longer run rates, and additional peripherals and features. To operate them, the applications require more power than 12V can efficiently supply. 48V is the optimal solution for many applications, including data centers, automotive, LED lighting, robotics, and industrial equipment. The Vicor family of 48V products can help to easily convert to or from 48V with minimal losses and maximum efficiency. Vicor offers a wide variety of cost-effective, high-density options to configure a power solution to meet specialized needs.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 60 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 60 V
Isolation Voltage: 2.25 kV
Manufacturer: Vicor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 130 A
Output Voltage-Channel 1: 9 V
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: BCM6123x60E15A3yzz
Subcategory: DC-DC Converter
Tradename: VI Chip

Техническая документация

Datasheet
pdf, 2155 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.