DFLS120L-7

Фото 1/5 DFLS120L-7
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.120 руб.
от 100 шт.73 руб.
от 500 шт.53.06 руб.
2 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005977458
Бренд: DIODES INC.

Описание

Диод выпрямительный одиночный на напряжение до 20 В, ток до 1 А, с падением напряжения 360 мВ, ёмкостью перехода 75 пФ, в корпусе POWERDI123

Технические параметры

Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape No Lead
Maximum Continuous Forward Current (A) 1
Maximum DC Reverse Voltage (V) 20
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 1670
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 0.36
Peak Non-Repetitive Surge Current (A) 50
Peak Reverse Current (uA) 1000
Peak Reverse Repetitive Voltage (V) 20
Pin Count 2
PPAP No
Standard Package Name PowerDI 123
Supplier Package PowerDI 123
Supplier Temperature Grade Automotive
Type Schottky Diode
Brand Diodes Incorporated
Factory Pack Quantity 3000
If - Forward Current 1 A
Ifsm - Forward Surge Current 50 A
Ir - Reverse Current 1000 uA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Operating Temperature Range -55 C to+125 C
Package / Case POWERDI-123
Pd - Power Dissipation 1.67 W
Product Schottky Diodes
Product Category Schottky Diodes и Rectifiers
Product Type Schottky Diodes и Rectifiers
Series DFLS120L
Subcategory Diodes и Rectifiers
Technology Si
Termination Style SMD/SMT
Vf - Forward Voltage 0.36 V
Vrrm - Repetitive Reverse Voltage 20 V
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 1 A
Ifsm - Forward Surge Current: 50 A
Ir - Reverse Current: 1 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: PowerDI-123-2
Pd - Power Dissipation: 1.67 W
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: DFLS120L
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Schottky Barrier Rectifier
Vf - Forward Voltage: 360 mV
Vrrm - Repetitive Reverse Voltage: 20 V
Diode Configuration Single
Diode Technology Schottky Barrier
Diode Type Schottky
Maximum Continuous Forward Current 1A
Maximum Forward Voltage Drop 360mV
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type PowerDI 123
Peak Non-Repetitive Forward Surge Current 50A
Peak Reverse Repetitive Voltage 20V
Rectifier Type Schottky Rectifier
Вес, г 1

Техническая документация

Datasheet
pdf, 78 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 70 КБ
Datasheet
pdf, 417 КБ
Datasheet DFLS120L-7
pdf, 78 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов