DC2351A

DC2351A
Изображения служат только для ознакомления,
см. техническую документацию
74 390 руб.
1 шт. на сумму 74 390 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005978007
Бренд: Analog Devices

Описание

DC2351A Demo Circuit for LT8228 Controller
Analog Devices DC2351A Demonstration Circuit for LT8228 Controller, a high voltage, high-efficiency synchronous buck or boost DC/DC converter. It is designed to have 36V to 56V on one side and 8V to 14V on the other side. It can supply a 35A maximum output current in buck mode and delivers 7A of current in boost mode. The demo board features the LT8228EFE controller. This part can seamlessly transition from bucking to boosting. With built-in circuit breaker function and other protection features, the LT8228 is ideal for high-reliability systems requiring N+1 redundancy or other protections in industrial, automotive, medical, military, and avionics applications. The DC2351A is designed to be paralleled with other DC2351A boards to increase the total output current. With adequate heatsinking or airflow, the output current can be increased.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 8 V to 14 V, 36 V to 56 V
Manufacturer: Analog Devices Inc.
Output Current: 35 A
Output Voltage: 12 V, 48 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Series: LT8228
Subcategory: Development Tools
Tool Is For Evaluation Of: LT8228
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 5993 КБ