R05-100B

Фото 1/4 R05-100B
Изображения служат только для ознакомления,
см. техническую документацию
101 шт., срок 6-8 недель
13 980 руб.
от 5 шт.12 260 руб.
от 10 шт.12 100 руб.
от 25 шт.10 902.26 руб.
Добавить в корзину 1 шт. на сумму 13 980 руб.
Плати частями
от 3 495 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005980220

Описание

Power Supplies - Board Mount\DC DC Converters
Описание Преобразователь DC/DC, 3Вт, Uвх 4,5-6В, Uвых 41-120ВDC, DIP24

Технические параметры

Applications ITE (Commercial)
Approval Agency CE, EAC
California Prop 65 Warning Information
Current - Output (Max) 50mA
ECCN EAR99
Efficiency 77%
Features SCP
HTSUS 8504.40.9580
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Outputs 1
Operating Temperature -40В°C ~ 85В°C (With Derating)
Package Tube
Package / Case 24-DIP Module
Power (Watts) 3W
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series INNOLINE Rxx-B (5W) ->
Size / Dimension 1.25"" L x 0.80"" W x 0.37"" H (31.8mm x 20.3mm x
Type High Voltage - Isolated Module
Voltage - Input (Max) 6V
Voltage - Input (Min) 4.5V
Voltage - Isolation 3kV
Voltage - Output 1 41 ~ 120V
Brand: RECOM Power
Factory Pack Quantity: Factory Pack Quantity: 15
Industry: Industrial
Input Voltage, Max: 6 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 6 V
Isolation Voltage: 3 kV
Manufacturer: RECOM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 25 mA
Output Power: 5 W
Output Voltage-Channel 1: 120 V
Package / Case: DIP-24
Packaging: Tube
Part # Aliases: 81000003
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: Rxx-B
Subcategory: DC-DC Converter
Factory Pack Quantity 15
Industry Industrial
Input Voltage 4.5 V to 6 V
Input Voltage Max 6 V
Input Voltage Min 4.5 V
Isolation Voltage 3 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Output Current-Channel 1 25 mA
Output Power 5 W
Output Voltage-Channel 1 120 V
Package - Case DIP-24
Packaging Tube
Product Isolated
Tradename Innoline

Техническая документация

Datasheet
pdf, 933 КБ
Datasheet
pdf, 933 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.