G6C-2117P-US-DC12

Фото 1/2 G6C-2117P-US-DC12
Изображения служат только для ознакомления,
см. техническую документацию
973 шт., срок 6-8 недель
2 400 руб.
от 10 шт.2 120 руб.
от 100 шт.1 480 руб.
1 шт. на сумму 2 400 руб.
Плати частями
от 600 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005980773
Бренд: Omron

Описание

Power Relay 12VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT

Технические параметры

Automotive No
Coil Current (mA) 16.7
Coil Suppression Diode No
Contact Arrangement SPST-NO|SPST-NC
Contact Form 1 Form A|1 Form B
DC Coil Voltage (V) 12
ECCN (US) EAR99
Electrical Life (Operations) 100000
Insulation Resistance (MOhm) 1000
LED Indicator No
Maximum Contact Resistance (mOhm) 30
Maximum Operating Temperature (°C) 70
Maximum Pick-Up Voltage 8.4VDC
Maximum Switching Current (A) 8
Maximum Switching Power 240W|2kVA
Mechanical Life (Operations) 50000000
Minimum Dropout Voltage 1.2VDC
Minimum Operating Temperature (°C) -25
Mounting Through Hole
Number of Terminals 6
Operate Time (ms) 10
Package Type DIP
Part Status Active
PPAP No
Push to Test Button No
Relay Construction Non-Latching
Release Time (ms) 10
Termination Style PC Pin
Coil Current 16.7 mA
Coil Resistance 720 Ohms
Coil Termination Solder Pin
Coil Type Non-Latching
Coil Voltage 12 VDC
Contact Current Rating 8 A
Contact Material Silver Alloy(Ag)
Contact Termination Solder Pin
Factory Pack Quantity 1000
Mounting Style Through Hole
Power Consumption 200 mW
Product Power Relays
Relay Contact Form 1 Form A(SPST-NO), 1 Form B(SPST-NC)
Series G6C
Switching Voltage 380 VAC, 125 VDC
Type Standard

Техническая документация

Datasheet
pdf, 2442 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.